American Tool 90102 technical specifications.
| Height | 0.75inch |
| Length | 5.75inch |
| Mount | Through Hole |
| Weight | 0.0895lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for American Tool 90102 to view detailed technical specifications.
No datasheet is available for this part.