
Power Relay 6VDC 10A SPDT(28.2x12.1x26.1)mm THT
Checking distributor stock and pricing after the page loads.
| Coil Current | 103.45mA |
| Coil Resistance | 58R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |