Ametek 116638-58 technical specifications.
| Package/Case | 125 |
| Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | No |
| Termination | Terminals |
| Voltage Rating (AC) | 120V |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Ametek 116638-58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.