Ametek 116640-02 technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Power Consumption | 250W |
| Reach SVHC Compliant | Yes |
| Termination | Terminals |
| Voltage Rating (AC) | 120V |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Ametek 116640-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.