Ametek 117459-05 technical specifications.
| Current Rating | 4A |
| Frequency | 60Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Speed | 12000RPM |
| Termination | Terminals |
| Voltage Rating (AC) | 240V |
| Weight | 6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Ametek 117459-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
