Ametek 117641-55 technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Termination | Terminals |
| Voltage Rating (AC) | 240V |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Ametek 117641-55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.