Ametek 119003-01 technical specifications.
| Bearing Type | Sleeve |
| Diameter | 63.5mm |
| Number of Poles | 8 |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Ametek 119003-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.