Ametek 119101-01 technical specifications.
| Package/Case | 120 |
| Current Rating | 10A |
| Depth | 153.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Reach SVHC Compliant | Yes |
| Series | IntelliGen |
| Termination | Terminals |
| Voltage Rating (AC) | 120V |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Ametek 119101-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.