Ametek 119154-51 technical specifications.
| Current Rating | 10A |
| Depth | 157.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Power Consumption | 1.2kW |
| Series | IntelliGen |
| Termination | Terminals |
| Voltage Rating (AC) | 240V |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Ametek 119154-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.