Ametek 119349-51 technical specifications.
| Depth | 70.4mm |
| Height | 74.7mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | No |
| Termination | Lead Wire |
| DC Rated Voltage | 12V |
| Width | 86.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ametek 119349-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
