Ametek 119384-02 technical specifications.
| Package/Case | 127 |
| Depth | 71.6mm |
| Diameter | 127mm |
| Operating Supply Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Ametek 119384-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.