Ametek 119385-52 technical specifications.
| Package/Case | 127 |
| Depth | 71.6mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Termination | Terminals |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Ametek 119385-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.