Ametek 150017-52 technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Termination | Terminals |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Ametek 150017-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
