Ametek 150186-50 technical specifications.
| Package/Case | 204 |
| Depth | 136.7mm |
| Height | 189.5mm |
| Mount | Flanges |
| Operating Supply Voltage | 12V |
| Series | Nautilair |
| Termination | Lead Wire |
| DC Rated Voltage | 12V |
| Width | 204.22mm |
| RoHS | Compliant |
Download the complete datasheet for Ametek 150186-50 to view detailed technical specifications.
No datasheet is available for this part.