Ametek 150231-00 technical specifications.
| Current Rating | 12A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Termination | Terminals |
| DC Rated Voltage | 10V |
| Weight | 9.3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Ametek 150231-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.