Ametek 150416-50 technical specifications.
| Depth | 137.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 53V |
| Termination | Terminals |
| DC Rated Voltage | 48V |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Ametek 150416-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.