
Ametek 150434-50 technical specifications.
| Current Rating | 18A |
| Depth | 131.1mm |
| Height | 5.16inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| DC Rated Voltage | 24V |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Ametek 150434-50 to view detailed technical specifications.
No datasheet is available for this part.
