Ametek 150908-50 technical specifications.
| Depth | 88.1mm |
| Height | 74.7mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 28V |
| Termination | Terminals |
| DC Rated Voltage | 24V |
| Width | 77.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ametek 150908-50 to view detailed technical specifications.
No datasheet is available for this part.