Ametek 48132-51 technical specifications.
| Current Rating | 5A |
| Depth | 24.9mm |
| Length | 92.7mm |
| Series | 481 Series |
| DC Rated Voltage | 52V |
| Width | 82.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ametek 48132-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.