Ametek 515122 technical specifications.
| Dimensions | 6 in. Dia. x 6.5 in. Dia., 152.4 mm Dia. x 165.1 mm Dia. |
| Primary Type | Blower Accessories |
| Type | Blower Filters |
| RoHS | Compliant |
Download the complete datasheet for Ametek 515122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.