Ametek 550408 technical specifications.
| Best Accuracy | 2 % |
| Pressure Gauge Type | Bottom Entry |
| Maximum Pressure Measurement | 10psi |
| Minimum Pressure Measurement | 0psi |
| Gauge Outside Diameter | 63.5mm |
| Connection Size | 1/4 NPT |
| RoHS | Compliant |
Download the complete datasheet for Ametek 550408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.