Ametek DR353BR72M/080555 technical specifications.
| Bearing Type | Ball |
| Package/Case | 460 |
| Depth | 317mm |
| Height | 311mm |
| Operating Supply Voltage | 460V |
| Termination | Terminals |
| Voltage Rating (AC) | 500mV |
| Width | 292mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ametek DR353BR72M/080555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.