Ametek DR404AL72M/037406 technical specifications.
| Bearing Type | Ball |
| Package/Case | 460 |
| Depth | 360.2mm |
| Height | 309.4mm |
| Operating Supply Voltage | 460V |
| Termination | Terminals |
| Voltage Rating (AC) | 500mV |
| Width | 292.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ametek DR404AL72M/037406 to view detailed technical specifications.
No datasheet is available for this part.