Ametek DR523K86/037772 technical specifications.
| Bearing Type | Ball |
| Height | 409.5mm |
| Operating Supply Voltage | 575V |
| Termination | Terminals |
| Voltage Rating (AC) | 575V |
| Width | 358.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ametek DR523K86/037772 to view detailed technical specifications.
No datasheet is available for this part.