Ametek DR555K58/081098 technical specifications.
| Bearing Type | Ball |
| Depth | 441mm |
| Height | 383mm |
| Operating Supply Voltage | 230V |
| Termination | Terminals |
| Voltage Rating (AC) | 500mV |
| Width | 379mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ametek DR555K58/081098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.