Ametek DR555K86/081101 technical specifications.
| Bearing Type | Ball |
| Height | 383mm |
| Operating Supply Voltage | 575V |
| Termination | Terminals |
| Voltage Rating (AC) | 575V |
| Width | 379mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ametek DR555K86/081101 to view detailed technical specifications.
No datasheet is available for this part.