Ametek DR633AY72M/081691 technical specifications.
| Bearing Type | Ball |
| Package/Case | 460 |
| Depth | 458.3mm |
| Height | 481.1mm |
| Operating Supply Voltage | 460V |
| Voltage Rating (AC) | 500mV |
| Width | 423.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ametek DR633AY72M/081691 to view detailed technical specifications.
No datasheet is available for this part.