Ametek DR656D86X/080604 technical specifications.
| Bearing Type | Ball |
| Height | 382.5mm |
| Operating Supply Voltage | 575V |
| Termination | Terminals |
| Voltage Rating (AC) | 575V |
| Width | 390.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ametek DR656D86X/080604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.