Ametek DR656K72X/080602 technical specifications.
| Bearing Type | Ball |
| Package/Case | 406 |
| Depth | 406.4mm |
| Height | 382.5mm |
| Operating Supply Voltage | 460V |
| Termination | Terminals |
| Voltage Rating (AC) | 500mV |
| Width | 390.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ametek DR656K72X/080602 to view detailed technical specifications.
No datasheet is available for this part.