Ametek DR808D89MX/081225 technical specifications.
| Bearing Type | Ball |
| Package/Case | 460 |
| Termination | Terminals |
| Voltage Rating (AC) | 500mV |
| RoHS | Not Compliant |
Download the complete datasheet for Ametek DR808D89MX/081225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.