Ametek DR833AY86M/081701 technical specifications.
| Bearing Type | Ball |
| Depth | 492.3mm |
| Height | 609.6mm |
| Operating Supply Voltage | 575V |
| Voltage Rating (AC) | 575V |
| Width | 485.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ametek DR833AY86M/081701 to view detailed technical specifications.
No datasheet is available for this part.