Ametek SE2B21(036258) technical specifications.
| Bearing Type | Ball |
| Current Rating | 140mA |
| Voltage Rating (AC) | 957mV |
| Weight | 1.9lb |
| RoHS | Compliant |
Download the complete datasheet for Ametek SE2B21(036258) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.