Amgis CT-1010 technical specifications.
| DC Resistance (DCR) | 41.8R |
| Mount | Through Hole |
| Packaging | Tray |
| Series | CT |
| Termination | PC Pin |
| Weight | 0.037lb |
| RoHS | Compliant |
Download the complete datasheet for Amgis CT-1010 to view detailed technical specifications.
No datasheet is available for this part.