Amic A25L016-F technical specifications.
| Access Time-Max | 8ns |
| Package/Case | DIP |
| Frequency | 100MHz |
| Height | 3.3mm |
| Interface | SPI, Serial |
| Length | 9.14mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Amic A25L016-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.