Amic A623308M-70SF technical specifications.
| Access Time | 70ns |
| Package/Case | SOP |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amic A623308M-70SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.