The LP62S4096EX-70LLIF is a 4Mb asynchronous SRAM from Amic with an access time of 70ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 3V to 3.6V. The device is packaged in a TSSOP and is RoHS compliant. It has a nominal supply current of 30mA and a word size of 8 bits.
Amic LP62S4096EX-70LLIF technical specifications.
| Access Time | 70ns |
| Address Bus Width | 19b |
| Package/Case | TSSOP |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Amic LP62S4096EX-70LLIF to view detailed technical specifications.
No datasheet is available for this part.