Amidon DC-43-9B technical specifications.
| Impedance | 82 |
| Frequency | @ 100 MHz |
| For cable size | 9 pin2.74 mmD-Sub |
| Core material | 43 |
| C | 1.57 |
| Impedance @ 100 MHz | 82 |
| RoHS | Compliant |
Download the complete datasheet for Amidon DC-43-9B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
