Amidon FB-73-101 technical specifications.
| Impedance | 30 |
| Frequency | @ 25 MHz |
| For cable size | Ø ≤1.3 mm |
| Core material | 73 |
| C | 3.3 |
| Impedance @ 25 MHz | 30 |
| RoHS | Compliant |
Download the complete datasheet for Amidon FB-73-101 to view detailed technical specifications.
No datasheet is available for this part.