Amidon FB-77-1024 technical specifications.
| Impedance | 110 |
| Frequency | @ 25 MHz |
| For cable size | Ø ≤12.7 mm |
| Core material | 77 |
| C | 20.9 |
| Impedance @ 25 MHz | 110 |
| RoHS | Compliant |
Download the complete datasheet for Amidon FB-77-1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
