
Amperite 115NO180B technical specifications.
| Coil Voltage (AC) | 115V |
| Coil Voltage (DC) | 115V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 3A |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -34°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 239g |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 115NO180B to view detailed technical specifications.
No datasheet is available for this part.
