Amperite 120A10-1000SSTB technical specifications.
| Coil Voltage (AC) | 120V |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 120A10-1000SSTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.