Amperite 12AF60DFWS technical specifications.
| Coil Voltage (AC) | 12V |
| Load Current | 10A |
| Operating Supply Voltage | 288V |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 12AF60DFWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.