Amperite 12D.1-10SST2 technical specifications.
| Coil Voltage (DC) | 12V |
| Max Current Rating | 2A |
| Mount | Socket |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 12D.1-10SST2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.