GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Amperite 12DPR120-240C technical specifications.
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Termination | Circular |
| Throw Configuration | DPDT |
| Weight | 114g |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 12DPR120-240C to view detailed technical specifications.
No datasheet is available for this part.