The 12F60 relay from Amperite features a silver and cadmium contact material and a maximum current rating of 500mA. It can operate within a temperature range of -55°C to 80°C and has a maximum voltage rating of 115V AC. The relay is available in a through hole package with a circular termination and weighs 28g.
Amperite 12F60 technical specifications.
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Circular |
| Throw Configuration | SPST |
| Weight | 28g |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite 12F60 to view detailed technical specifications.
No datasheet is available for this part.