
Amperite 48DF10-120DFV technical specifications.
| Coil Voltage (DC) | 48V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Termination | Circular |
| Throw Configuration | DPDT |
| Weight | 114g |
| RoHS | Unconfirmed |
Download the complete datasheet for Amperite 48DF10-120DFV to view detailed technical specifications.
No datasheet is available for this part.
