Amperite 50C120T technical specifications.
| Coil Voltage (AC) | 50V |
| Coil Voltage (DC) | 50V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Through Hole |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 28g |
| RoHS | Unconfirmed |
Download the complete datasheet for Amperite 50C120T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
