Browse CategoriesBrowse ManufacturersSearch PartsUpdated Parts

©2026 Datasheets.com

Datasheets.com
Datasheets.com
AMPERITE

50NO45

Datasheet
G
Amperite

50NO45

G

MountingThrough Hole
Quick Jump:

Technical Specifications

Amperite 50NO45 technical specifications.

General

Coil Voltage (AC)50V
Coil Voltage (DC)50V
Contact MaterialSilver, Cadmium
Max Current Rating3A
Max Operating Temperature80°C
Min Operating Temperature-55°C
Max Voltage Rating (AC)115V
MountThrough Hole
TerminationCircular
Throw ConfigurationSPST
Weight28g

Compliance

RoHSNot Compliant

Datasheet

Amperite 50NO45 Datasheet

Download the complete datasheet for Amperite 50NO45 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com