The UC-00PFFH-QF7001 is a waterproof USB Type-C female receptacle from Amphenol LTW's Swift-LA series. Designed for high-speed data and power transmission in harsh environments, it features a metal shield and an IP67 rating when unmated. This connector supports USB 3.2 Gen 2 standards with a 3A current rating and utilizes a snap-in mating style with a surface mount (SMT) assembly process. Its rectangular backshell and robust design make it suitable for industrial automation, rugged IT, and medical equipment applications.
AMPHENOL LTW TECHNOLOGY CO., LTD UC-00PFFH-QF7001 technical specifications.
| Connector Type | USB Type-C |
| USB Standard | USB 3.2 Gen 2 / USB 2.0 |
| Gender | Female (Receptacle) |
| Number of Contacts | 24 |
| IP Rating | IP67 (Unmated) |
| Mating Style | Snap-in / Push Lock |
| Assembly Style | SMT (Surface Mount) |
| Nominal Current | 3A |
| Operating Voltage | 30V DC |
| Operating Temperature | -40 to +85°C |
| Shielding | Metal Shielded |
| Backshell Shape | Rectangular |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for AMPHENOL LTW TECHNOLOGY CO., LTD UC-00PFFH-QF7001 to view detailed technical specifications.
No datasheet is available for this part.