Straight male BNC plug connector for 50 Ohm impedance, featuring brass body with nickel plating and brass contacts with gold plating. Utilizes PTFE dielectric and offers a maximum operating frequency of 4GHz. Designed for cable mounting with solder termination, this connector supports 500 mating cycles and a voltage rating of 500V. Suitable for operating temperatures from -65°C to 165°C.
Amphenol 000-16300 technical specifications.
| Approvals | UL |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-16300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.